Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLICEFA
Manufacturer Part NoK 2005 ESDCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28W1778
Your Part Number
80 In Stock
33 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.150 |
| 5+ | $14.380 |
| 10+ | $13.500 |
| 25+ | $12.650 |
| 50+ | $11.720 |
| 100+ | $11.100 |
| 250+ | $10.280 |
Price for:Each
Minimum: 1
Multiple: 1
$15.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLICEFA
Manufacturer Part NoK 2005 ESDCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28W1778
Technical Datasheet
Carrying Case MaterialPlastic
Case ColorBlack
External Height - Imperial1.46"
External Height - Metric37mm
External Width - Imperial5.12"
External Width - Metric130mm
External Depth - Imperial6.69"
External Depth - Metric170mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Carrying Case Material
Plastic
External Height - Imperial
1.46"
External Width - Imperial
5.12"
External Depth - Imperial
6.69"
Product Range
-
Case Color
Black
External Height - Metric
37mm
External Width - Metric
130mm
External Depth - Metric
170mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
