Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLICEFA
Manufacturer Part NoDISS-SMD-BOX N4-11-11-8-8Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.77R3059
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.980 |
| 50+ | $9.000 |
| 100+ | $8.310 |
| 250+ | $7.660 |
| 500+ | $7.150 |
Price for:Each
Minimum: 1
Multiple: 1
$9.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLICEFA
Manufacturer Part NoDISS-SMD-BOX N4-11-11-8-8Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.77R3059
Technical Datasheet
Box TypeConductive
Box MaterialDissipative Plastic
Box ColourBlue
External Height - Imperial0.75"
External Height - Metric19mm
External Width - Imperial3.35"
External Width - Metric85mm
External Depth - Imperial2.48"
External Depth - Metric63mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Box Type
Conductive
Box Colour
Blue
External Height - Metric
19mm
External Width - Metric
85mm
External Depth - Metric
63mm
SVHC
No SVHC (04-Feb-2026)
Box Material
Dissipative Plastic
External Height - Imperial
0.75"
External Width - Imperial
3.35"
External Depth - Imperial
2.48"
Product Range
-
Technical Docs (2)
Alternatives for DISS-SMD-BOX N4-11-11-8-8
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
