Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LICEFA |
|---|---|
| Manufacturer Part No | A1-4 ESD 16Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 34M5171 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $337.670 |
| 5+ | $321.850 |
| 10+ | $310.070 |
Price for:Each
Minimum: 1
Multiple: 1
$337.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LICEFA |
|---|---|
| Manufacturer Part No | A1-4 ESD 16Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 34M5171 |
| Technical Datasheet | |
| Cabinet Style | Drawer |
| Cabinet Material | Conductive Plastic |
| External Height - Imperial | 0.59" |
| External Height - Metric | 15mm |
| External Width - Imperial | - |
| External Width - Metric | 267mm |
| External Depth - Imperial | - |
| External Depth - Metric | 355mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- SMD cabinet
- Cabinet with 3 drawers included (3 x 16 = 48 pcs)
- 0.59inch external height, 10.51inch external width, 13.97inch external depth
Technical Specifications
| Cabinet Style | Drawer |
|---|---|
| External Height - Imperial | 0.59" |
| External Width - Imperial | - |
| External Depth - Imperial | - |
| Product Range | - |
| Cabinet Material | Conductive Plastic |
|---|---|
| External Height - Metric | 15mm |
| External Width - Metric | 267mm |
| External Depth - Metric | 355mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for A1-4 ESD 16
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
