Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LICEFA |
|---|---|
| Manufacturer Part No | A1-4/3 BUNTCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 34M5174 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.140 |
| 5+ | $56.340 |
| 10+ | $54.100 |
| 25+ | $51.560 |
| 50+ | $48.400 |
| 100+ | $45.860 |
Price for:Each
Minimum: 1
Multiple: 1
$60.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LICEFA |
|---|---|
| Manufacturer Part No | A1-4/3 BUNTCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 34M5174 |
| Technical Datasheet | |
| Cabinet Style | Drawer |
| Cabinet Material | Plastic |
| External Height - Imperial | 4.21" |
| External Height - Metric | 107mm |
| External Width - Imperial | - |
| External Width - Metric | 267mm |
| External Depth - Imperial | - |
| External Depth - Metric | 355mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cabinet Style | Drawer |
|---|---|
| External Height - Imperial | 4.21" |
| External Width - Imperial | - |
| External Depth - Imperial | - |
| Product Range | - |
| Cabinet Material | Plastic |
|---|---|
| External Height - Metric | 107mm |
| External Width - Metric | 267mm |
| External Depth - Metric | 355mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for A1-4/3 BUNT
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
