Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLG
Manufacturer Part NoGP65NB60Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98Y0068
Your Part Number
137 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $35.560 |
Price for:Each
Minimum: 1
Multiple: 1
$35.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLG
Manufacturer Part NoGP65NB60Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98Y0068
Technical Datasheet
Accessory TypeDVD Burner & Drive
Drive InterfaceUSB 2.0
Product Range-
SVHCTo Be Advised
Product Overview
The LG Ultra Slim Super-Multi Portable DVD Writer features a 8x DVD±R write speed in a slim, portable enclosure. Designed for storage needs that demand consistency and reliability, the GP65NS60 reads and writes in CD, DVD±R, DVD±RW, and DVD RAM formats.
- Color: Black
- USB 2. 0 Interface
- Max. 8X DVD±R Write Speed
- RoHS Compliant
- CD-R/RW, DVD-R/RW/RAM/ +R/RW +/-R DL Read and Write Compatible
- 1. 5MB Under-run Prevention Function Embedded
- Windows® 10 Compatible
Technical Specifications
Accessory Type
DVD Burner & Drive
Product Range
-
Drive Interface
USB 2.0
SVHC
To Be Advised
Technical Docs (1)
Alternatives for GP65NB60
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
