Print Page
N500-SA
500W ATX Power Supply
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEPA
Manufacturer Part NoN500-SA
Newark Part No.53Y1508
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerLEPA
Manufacturer Part NoN500-SA
Newark Part No.53Y1508
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
- MAXBRON 800W Power Supply
- Surpassing 80+ Bronze efficiency levels
- Up to 88% efficiency @ 230V and 20 to 100% load. 80 PLUSr Bronze certified
- Modular cable design with flat peripheral cables simplifies the installation of the PSU and cable management
- A 135mm ball bearing fan with thermal speed control delivers silent and durable cooling performance
- Double Forward circuit design helps the PSU achieve high efficiency
- Rock stable +12V rail to provide maximum power for latest high-end CPUs and graphics cards.
- System safety assured by comprehensive protection of Over Power, Over Voltage and Short-circuit technologies
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate