Print Page
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.550 |
| 5+ | $68.820 |
| 10+ | $65.430 |
| 25+ | $62.720 |
| 50+ | $60.010 |
Price for:Each
Minimum: 1
Multiple: 1
$72.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoPHG.2B.310.CLLD92ZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38K6734
Product Range2B Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range2B Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts10Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingChrome
Contact MaterialBronze
Contact PlatingGold
IP RatingIP50
IP RatingIP50
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Bronze
IP Rating
IP50
SVHC
To Be Advised
Product Range
2B Series
No. of Contacts
10Contacts
Coupling Style
Push-Pull
Connector Body Plating
Chrome
Contact Plating
Gold
IP Rating
IP50
Technical Docs (2)
Alternatives for PHG.2B.310.CLLD92Z
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

