Print Page
MSB.00.250.LTE200
RF / Coaxial Cable Assembly, 6.6 ft, 2 m, RG174A, FFS Straight Plug, FFS Straight Plug, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | MSB.00.250.LTE200Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 14AN9914 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $51.920 |
| 5+ | $48.940 |
| 10+ | $46.320 |
| 25+ | $45.130 |
| 50+ | $42.960 |
Price for:Each
Minimum: 1
Multiple: 1
$51.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | MSB.00.250.LTE200Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 14AN9914 |
| Technical Datasheet | |
| Coaxial Cable Type | RG174A |
| Connector Type A | FFS Straight Plug |
| Connector Type B | FFS Straight Plug |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Coaxial Cable Type | RG174A |
|---|---|
| Connector Type B | FFS Straight Plug |
| SVHC | To Be Advised |
| Connector Type A | FFS Straight Plug |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
