Print Page
MSB.00.250.LTE100
RF / Coaxial Cable Assembly, 3.3 ft, 1 m, RG174A, FFS Straight Plug, FFS Straight Plug, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | MSB.00.250.LTE100Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 14AN9913 |
| Your Part Number | |
| Technical Datasheet |
29 In Stock
75 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.080 |
| 5+ | $48.920 |
| 10+ | $46.820 |
| 25+ | $44.910 |
| 50+ | $42.640 |
| 100+ | $40.610 |
Price for:Each
Minimum: 1
Multiple: 1
$52.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | MSB.00.250.LTE100Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 14AN9913 |
| Technical Datasheet | |
| Cable Length - Imperial | 3.3ft |
| Cable Length - Metric | 1m |
| Connector Type A | FFS Straight Plug |
| Connector Type B | FFS Straight Plug |
| Impedance | 50ohm |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Cable Length - Imperial | 3.3ft |
|---|---|
| Connector Type A | FFS Straight Plug |
| Impedance | 50ohm |
| SVHC | To Be Advised |
| Cable Length - Metric | 1m |
|---|---|
| Connector Type B | FFS Straight Plug |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
