Print Page
GMA.2B.060.DN
Circular Connector Clamp, 6.5 mm, PUR (Polyurethane) Elastomer, 2B/2C/2G/2E/2K/2L/2S Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | GMA.2B.060.DNCopy |
| Newark Part No. | 12R1824 |
| Product Range | 2B/2C/2G/2E/2K/2L/2S Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $6.120 |
| 10+ | $5.630 |
| 25+ | $5.220 |
| 50+ | $4.840 |
Price for:Each
Minimum: 3
Multiple: 3
$18.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | GMA.2B.060.DNCopy |
| Newark Part No. | 12R1824 |
| Product Range | 2B/2C/2G/2E/2K/2L/2S Series |
| Technical Datasheet | |
| Connector Shell Size | - |
| Cable Diameter Max | 6.5mm |
| Strain Relief Material | PUR (Polyurethane) Elastomer |
| Product Range | 2B/2C/2G/2E/2K/2L/2S Series |
| For Use With | Lemo 2E, 2K & 2L Series Connectors |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The GMA.2B.060.DN is a Bend Relief, 6 to 6.5mm cable fixing. Made of thermoplastic polyurethane elastomer (Desmopan 786), can be fitted over plugs and sockets that are supplied with nut for fitting such bend relief. Suitable for uni-pole and multi-pole connectors.
- Black colour
- -40 to +80°C Operating temperature range
Applications
Industrial
Technical Specifications
| Connector Shell Size | - |
|---|---|
| Strain Relief Material | PUR (Polyurethane) Elastomer |
| For Use With | Lemo 2E, 2K & 2L Series Connectors |
| Cable Diameter Max | 6.5mm |
|---|---|
| Product Range | 2B/2C/2G/2E/2K/2L/2S Series |
| SVHC | No SVHC (14-Jun-2023) |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
