Print Page
81 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.510 |
| 10+ | $5.880 |
| 25+ | $5.460 |
| 50+ | $5.190 |
| 100+ | $4.870 |
| 250+ | $4.540 |
| 500+ | $4.360 |
| 1000+ | $4.100 |
Price for:Each
Minimum: 1
Multiple: 1
$6.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | GMA.1B.065.DNCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 14AN9597 |
| Product Range | 1B Series |
| Technical Datasheet | |
| Connector Shell Size | - |
| Cable Diameter Max | 7mm |
| Strain Relief Material | Thermoplastic Polyurethane |
| Product Range | 1B Series |
| For Use With | Lemo 1E, 1K & 1L Series Circular Connectors |
| SVHC | To Be Advised |
Technical Specifications
| Connector Shell Size | - |
|---|---|
| Strain Relief Material | Thermoplastic Polyurethane |
| For Use With | Lemo 1E, 1K & 1L Series Circular Connectors |
| Cable Diameter Max | 7mm |
|---|---|
| Product Range | 1B Series |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

