Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | GMA.1B.065.DACopy |
| Newark Part No. | 35R4363 |
| Product Range | 1B/1D/1E/1K/1L/1S Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4+ | $6.980 |
| 8+ | $6.540 |
| 12+ | $6.040 |
| 28+ | $5.610 |
| 52+ | $5.320 |
| 100+ | $4.980 |
| 252+ | $4.690 |
Price for:Each
Minimum: 4
Multiple: 4
$27.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | GMA.1B.065.DACopy |
| Newark Part No. | 35R4363 |
| Product Range | 1B/1D/1E/1K/1L/1S Series |
| Technical Datasheet | |
| Connector Shell Size | - |
| Cable Diameter Max | 7mm |
| Strain Relief Material | PUR (Polyurethane) Elastomer |
| Product Range | 1B/1D/1E/1K/1L/1S Series |
| For Use With | Lemo 1E, 1K & 1L Series Connectors |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Connector Shell Size | - |
|---|---|
| Strain Relief Material | PUR (Polyurethane) Elastomer |
| For Use With | Lemo 1E, 1K & 1L Series Connectors |
| Cable Diameter Max | 7mm |
|---|---|
| Product Range | 1B/1D/1E/1K/1L/1S Series |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
