Print Page
GMA.1B.045.DN
Connector Accessory, Strain Relief, Multipole Plugs and Sockets, PUR (Polyurethane) Elastomer
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | GMA.1B.045.DNCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 70C8595 |
| Your Part Number | |
| Technical Datasheet |
194 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.810 |
| 10+ | $6.310 |
| 25+ | $6.010 |
| 50+ | $5.680 |
| 100+ | $5.430 |
| 200+ | $5.170 |
Price for:Each
Minimum: 1
Multiple: 1
$6.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | GMA.1B.045.DNCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 70C8595 |
| Technical Datasheet | |
| Accessory Type | Strain Relief |
| For Use With | Multipole Plugs and Sockets |
| No. of Positions | - |
| Strain Relief Material | PUR (Polyurethane) Elastomer |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Accessory Type | Strain Relief |
|---|---|
| No. of Positions | - |
| Product Range | - |
| For Use With | Multipole Plugs and Sockets |
|---|---|
| Strain Relief Material | PUR (Polyurethane) Elastomer |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
