Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEMO
Manufacturer Part NoGMA.1B.040.DGCopy
Newark Part No.23R7978
Product Range1B/1D/1E/1K/1L/1S Series
Your Part Number
199 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Product Information
ManufacturerLEMO
Manufacturer Part NoGMA.1B.040.DGCopy
Newark Part No.23R7978
Product Range1B/1D/1E/1K/1L/1S Series
Technical Datasheet
Connector Shell Size-
Cable Diameter Max4.4mm
Strain Relief MaterialPUR (Polyurethane) Elastomer
Product Range1B/1D/1E/1K/1L/1S Series
For Use WithLemo 1S Series Connectors
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector Shell Size
-
Strain Relief Material
PUR (Polyurethane) Elastomer
For Use With
Lemo 1S Series Connectors
Cable Diameter Max
4.4mm
Product Range
1B/1D/1E/1K/1L/1S Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
