Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEMO
Manufacturer Part NoGMA.0B.045.DR
Newark Part No.57R5408
Product Range0B/0S/0E/0K/0L Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerLEMO
Manufacturer Part NoGMA.0B.045.DR
Newark Part No.57R5408
Product Range0B/0S/0E/0K/0L Series
Technical Datasheet
Connector Shell Size-
Cable Diameter Max5.2mm
Strain Relief MaterialPUR (Polyurethane) Elastomer
Product Range0B/0S/0E/0K/0L Series
For Use WithLemo 0E, 0K & 0L Series Connectors
SVHCNo SVHC (14-Jun-2023)
Product Overview
The GMA.0B.045.DR is a red Bend Relief made up of thermoplastic polyurethane elastomer (Desmopan 786) housing. It can be fitted over LEMO plugs and sockets that are supplied with nut for fitting such bend relief.
- -40 to 80°C Temperature range
Applications
Industrial
Technical Specifications
Connector Shell Size
-
Strain Relief Material
PUR (Polyurethane) Elastomer
For Use With
Lemo 0E, 0K & 0L Series Connectors
Cable Diameter Max
5.2mm
Product Range
0B/0S/0E/0K/0L Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
