Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEMO
Manufacturer Part NoGMA.0B.040.DNCopy
Newark Part No.51R1142
Product Range0B/0S/0E/0K/0L Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4+ | $5.810 |
| 10+ | $5.340 |
| 25+ | $4.840 |
| 50+ | $4.490 |
| 200+ | $4.120 |
Price for:Each
Minimum: 4
Multiple: 4
$23.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoGMA.0B.040.DNCopy
Newark Part No.51R1142
Product Range0B/0S/0E/0K/0L Series
Technical Datasheet
Connector Shell Size-
Cable Diameter Max4.4mm
Strain Relief MaterialPUR (Polyurethane) Elastomer
Product Range0B/0S/0E/0K/0L Series
For Use WithLemo 0S, 0E, 0K & 0L Series Connectors
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector Shell Size
-
Strain Relief Material
PUR (Polyurethane) Elastomer
For Use With
Lemo 0S, 0E, 0K & 0L Series Connectors
Cable Diameter Max
4.4mm
Product Range
0B/0S/0E/0K/0L Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for GMA.0B.040.DN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
