Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | GCA.2S.255.LTCopy |
| Newark Part No. | 85R1116 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 16+ | $1.180 |
| 25+ | $1.070 |
| 50+ | $0.977 |
| 200+ | $0.906 |
Price for:Each
Minimum: 16
Multiple: 16
$18.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | GCA.2S.255.LTCopy |
| Newark Part No. | 85R1116 |
| Technical Datasheet | |
| Internal Diameter | 15.2mm |
| Accessory Type | Earthing Washer |
| For Use With | LEMO Unipole & Multipole Connectors |
| External Diameter | 20mm |
| Fastener Material | Brass |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The GCA.2S.255.LT is a 20mm Earthing Washer with CuSnZn-plated brass (2μm) construction. This earthing washer is suitable for 2B series connectors.
Applications
Industrial
Technical Specifications
| Internal Diameter | 15.2mm |
|---|---|
| For Use With | LEMO Unipole & Multipole Connectors |
| Fastener Material | Brass |
| SVHC | No SVHC (14-Jun-2023) |
| Accessory Type | Earthing Washer |
|---|---|
| External Diameter | 20mm |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
