Print Page
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerLEMO
Manufacturer Part NoFGN.1F.308.XLC
Newark Part No.87R4896
Product Range1F Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range1F Series
Circular Connector Shell Style-
No. of Contacts8Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialAluminum Body
Connector Body Plating-
Contact MaterialBrass
Contact Plating-
SVHCLead
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
-
Circular Contact Type
-
Connector Body Material
Aluminum Body
Contact Material
Brass
SVHC
Lead
Product Range
1F Series
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate