Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | FGG.2B.752.DNCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 38K1489 |
| Your Part Number | |
| Technical Datasheet |
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.120 |
| 5+ | $9.560 |
| 10+ | $8.910 |
| 25+ | $8.360 |
| 50+ | $7.990 |
| 100+ | $7.560 |
| 250+ | $7.180 |
Price for:Each
Minimum: 1
Multiple: 1
$10.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | FGG.2B.752.DNCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 38K1489 |
| Technical Datasheet | |
| Accessory Type | Collet |
| For Use With | LEMO 2B Series Connector |
| No. of Positions | - |
| Strain Relief Material | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Accessory Type | Collet |
|---|---|
| No. of Positions | - |
| Product Range | - |
| For Use With | LEMO 2B Series Connector |
|---|---|
| Strain Relief Material | - |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
