Print Page
Product Information
ManufacturerLEMO
Manufacturer Part NoFGG.2B.305.CLAM42
Newark Part No.12R1059
Product Range2B Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range2B Series
Circular Connector Shell Style-
No. of Contacts5Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialBrass
Contact Plating-
IP RatingIP50
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
-
Circular Contact Type
-
Connector Body Material
Brass Body
Contact Material
Brass
IP Rating
IP50
Product Range
2B Series
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

