Print Page
FGG.0B.307.CLAD52Z
Circular Connector, Standard Circular Connector, 0B Series, Cable Mount Plug, 7 Contacts
160 In Stock
60 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.220 |
| 5+ | $30.770 |
| 10+ | $29.460 |
| 25+ | $28.300 |
| 50+ | $27.140 |
| 100+ | $26.120 |
Price for:Each
Minimum: 1
Multiple: 1
$32.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | FGG.0B.307.CLAD52ZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 70C8270 |
| Product Range | 0B Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | 0B Series |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 7Contacts |
| Circular Contact Type | Solder Pin |
| Coupling Style | Push-Pull |
| Connector Body Material | Brass Body |
| Connector Body Plating | Chrome |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP50 |
| IP Rating | IP50 |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Circular Contact Type | Solder Pin |
| Connector Body Material | Brass Body |
| Contact Material | - |
| IP Rating | IP50 |
| SVHC | To Be Advised |
| Product Range | 0B Series |
|---|---|
| No. of Contacts | 7Contacts |
| Coupling Style | Push-Pull |
| Connector Body Plating | Chrome |
| Contact Plating | - |
| IP Rating | IP50 |
Alternatives for FGG.0B.307.CLAD52Z
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

