Print Page
FGG.0B.303.CLAD52Z
Circular Connector, Standard Circular Connector, 0B Series, Cable Mount Plug, 3 Contacts
8 In Stock
322 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.170 |
| 5+ | $26.900 |
| 10+ | $25.760 |
| 25+ | $24.750 |
| 50+ | $23.730 |
| 100+ | $22.840 |
Price for:Each
Minimum: 1
Multiple: 1
$28.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | FGG.0B.303.CLAD52ZCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 70C8266 |
| Product Range | 0B Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | 0B Series |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 3Contacts |
| Circular Contact Type | Solder Pin |
| Coupling Style | Push-Pull |
| Connector Body Material | Brass Body |
| Connector Body Plating | Chrome |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP50 |
| IP Rating | IP50 |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Circular Contact Type | Solder Pin |
| Connector Body Material | Brass Body |
| Contact Material | - |
| IP Rating | IP50 |
| SVHC | To Be Advised |
| Product Range | 0B Series |
|---|---|
| No. of Contacts | 3Contacts |
| Coupling Style | Push-Pull |
| Connector Body Plating | Chrome |
| Contact Plating | - |
| IP Rating | IP50 |
Alternatives for FGG.0B.303.CLAD52Z
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

