Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.970 |
| 5+ | $35.360 |
| 10+ | $32.580 |
| 25+ | $29.250 |
| 50+ | $26.030 |
| 100+ | $24.580 |
Price for:Each
Minimum: 1
Multiple: 1
$37.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | FGG.0B.302.CLAD52Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 12R0544 |
| Product Range | 0B Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | 0B Series |
| Circular Connector Shell Style | - |
| No. of Contacts | 2Contacts |
| Circular Contact Type | - |
| Coupling Style | Push-Pull |
| Connector Body Material | Brass Body |
| Connector Body Plating | Chrome |
| Contact Material | Brass |
| Contact Plating | Gold |
| IP Rating | IP50 |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The FGG.0B.302.CLAD52 is a 2-contact standard self-latching Circular Connector with alignment key which allows higher contact density and prevents all errors in alignment and male solder termination. The circular connector is perfectly screened and designed to guarantee very low resistance to shell electrical continuity, particularly adapted to applications where electromagnetic compatibility (EMC) is important.
- Security of push-pull self-latching system
- 360° Screening for full EMC shielding
- Multiple key options to avoid cross mating of similar connectors
- PEEK insulator
- <gt/>5000-cycle Endurance
- 4.8mΩ Maximum resistance
- <gt/>1000h Salt spray corrosion test
- 4.3 to 5.2mm Cable fixing
- IP50 Protection rating
- -55 to +250°C Temperature range
Applications
Medical, Communications & Networking, Audio, Imaging, Video & Vision, Industrial, Defence, Military & Aerospace
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | - |
| Circular Contact Type | - |
| Connector Body Material | Brass Body |
| Contact Material | Brass |
| IP Rating | IP50 |
| Product Range | 0B Series |
|---|---|
| No. of Contacts | 2Contacts |
| Coupling Style | Push-Pull |
| Connector Body Plating | Chrome |
| Contact Plating | Gold |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Alternatives for FGG.0B.302.CLAD52
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |

