Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEMO
Manufacturer Part NoERN.00.250.CTLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70C8088
Product RangeERN Series
Your Part Number
138 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.310 |
| 10+ | $14.310 |
| 25+ | $13.440 |
| 50+ | $12.700 |
| 100+ | $12.100 |
| 250+ | $11.500 |
Price for:Each
Minimum: 1
Multiple: 1
$15.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoERN.00.250.CTLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70C8088
Product RangeERN Series
Technical Datasheet
Connector TypeCoaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG174/U, RG179/U, RG188/U, RG316/U
Contact MaterialBronze
Contact PlatingGold Plated Contacts
Frequency Max1.5GHz
Connector MountingPCB Mount
Product RangeERN Series
SVHCTo Be Advised
Technical Specifications
Connector Type
Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG174/U, RG179/U, RG188/U, RG316/U
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
To Be Advised
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Bronze
Frequency Max
1.5GHz
Product Range
ERN Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
