| Quantity | Price |
|---|---|
| 1+ | $60.780 |
| 10+ | $56.130 |
| 25+ | $50.550 |
| 50+ | $46.520 |
| 200+ | $43.110 |
Product Information
Product Overview
The EGG.1B.308.CLL is a 8-way Circular Connector, 1B series, fixed receptacle, nut fixing. Single key, male (plug) contacts and female (socket) contacts. Push-pull self-latching system with eight solder contacts. Chrome-plated brass shell and collect nut, nickel-plated brass latch sleeve and mid pieces. The modular design of the 1B series connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. Multi key options prevent cross mating of similar connectors within a panel. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- 5A Current rating
- PEEK insulator
- G Key standard
- IP50 Protection rating
- 5000 Maximum matings
- 6.1mΩ Maximum resistance
- 0.7mm Contact diameter
- 360° Screening for full EMC shielding
- 8 Low voltage insert configuration
Applications
Industrial, Automotive, Communications & Networking, Medical, Test & Measurement, Defence, Military & Aerospace
Technical Specifications
Standard Circular Connector
Panel Mount Receptacle
Solder Socket
Brass Body
Bronze
IP50
1B Series
8Contacts
Push-Pull
-
Gold
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for EGG.1B.308.CLL
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

