EGG.1B.306.CLL
Circular Connector, Standard Circular Connector, 1B Series, Panel Mount Receptacle, 6 Contacts
| Quantity | Price |
|---|---|
| 1+ | $48.700 |
| 5+ | $45.510 |
| 10+ | $41.400 |
| 25+ | $37.830 |
| 50+ | $33.740 |
Product Information
| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | EGG.1B.306.CLLCopy |
| Newark Part No. | 64R8530 |
| Product Range | 1B Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | 1B Series |
| Circular Connector Shell Style | Panel Mount Receptacle |
| No. of Contacts | 6Contacts |
| Circular Contact Type | Solder Socket |
| Coupling Style | Push-Pull |
| Connector Body Material | Brass Body |
| Connector Body Plating | - |
| Contact Material | - |
| Contact Plating | Gold |
| IP Rating | IP50 |
| SVHC | No SVHC (14-Jun-2023) |
Alternatives for EGG.1B.306.CLL
2 Products Found
Product Overview
The EGG.1B.306.CLL is a 6-way Circular Connector, 1B series, fixed receptacle, nut fixing. Single key, male (plug) contacts and female (socket) contacts. Push-pull self-latching system with six solder contacts. Chrome-plated brass shell and collect nut, nickel-plated brass latch sleeve and mid pieces. The modular design of the 1B series connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. Multi key options prevent cross mating of similar connectors within a panel. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- 7A Current rating
- PEEK insulator
- G Key standard
- IP50 Protection rating
- 5000 Maximum matings
- 6.1mΩ Maximum resistance
- 0.7mm Contact diameter
- 360° Screening for full EMC shielding
- 6 Low voltage insert configuration
Applications
Industrial, Automotive, Communications & Networking, Medical, Test & Measurement, Defence, Military & Aerospace
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Panel Mount Receptacle |
| Circular Contact Type | Solder Socket |
| Connector Body Material | Brass Body |
| Contact Material | - |
| IP Rating | IP50 |
| Product Range | 1B Series |
|---|---|
| No. of Contacts | 6Contacts |
| Coupling Style | Push-Pull |
| Connector Body Plating | - |
| Contact Plating | Gold |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |

