Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $52.140 |
| 10+ | $48.150 |
| 25+ | $43.360 |
| 50+ | $39.900 |
| 200+ | $36.980 |
Price for:Each
Minimum: 1
Multiple: 1
$52.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoEGG.0B.309.CLL
Newark Part No.25R7480
Product Range0B Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range0B Series
Circular Connector Shell Style-
No. of Contacts9Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 0B series modular Circular Connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. The multi key options prevent cross mating of similar connectors within a panel. Contact types include LV, fibre optic, HV, coax providing for every eventuality. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- Secure push-pull latching
- Full EMC protection
- Solder, crimp and PCB contacts
- 2 to 64 Contacts
- 5000 Mating cycles
- <gt/>1000-hour Salt spray
- -55 to +250°C Temperature range
Applications
Test & Measurement, Medical, Defence, Military & Aerospace, Automotive, Communications & Networking
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
-
Circular Contact Type
-
Connector Body Material
Brass Body
Contact Material
-
SVHC
No SVHC (14-Jun-2023)
Product Range
0B Series
No. of Contacts
9Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (1)
Alternatives for EGG.0B.309.CLL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate