Print Page
24 In Stock
72 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.890 |
| 5+ | $30.450 |
| 10+ | $29.160 |
| 25+ | $28.010 |
| 50+ | $26.860 |
| 100+ | $25.860 |
Price for:Each
Minimum: 1
Multiple: 1
$31.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | ECG.0B.303.CLVCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 24M1684 |
| Product Range | 0B Series |
| Technical Datasheet | |
| Product Range | 0B Series |
| Circular Connector Shell Style | Panel Mount Receptacle |
| No. of Contacts | 3Contacts |
| Circular Contact Type | Solder Socket |
| Coupling Style | Push-Pull |
| Connector Body Material | Brass Body |
| Connector Body Plating | Chrome |
| Contact Material | Bronze |
| Contact Plating | Gold |
| IP Rating | IP50 |
| IP Rating | IP50 |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Product Range | 0B Series |
|---|---|
| No. of Contacts | 3Contacts |
| Coupling Style | Push-Pull |
| Connector Body Plating | Chrome |
| Contact Plating | Gold |
| IP Rating | IP50 |
| Circular Connector Shell Style | Panel Mount Receptacle |
|---|---|
| Circular Contact Type | Solder Socket |
| Connector Body Material | Brass Body |
| Contact Material | Bronze |
| IP Rating | IP50 |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |

