Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEMO
Manufacturer Part NoDCF.91.073.5LT
Newark Part No.26W9325
Product RangeDCF Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerLEMO
Manufacturer Part NoDCF.91.073.5LT
Newark Part No.26W9325
Product RangeDCF Series
Technical Datasheet
For Use WithLemo 0.7mm Crimp Contacts
Product RangeDCF Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The DCF.91.073.5LT is an automatic Extraction Tool for use with 0.7mm crimp contacts.
Applications
Maintenance & Repair
Technical Specifications
For Use With
Lemo 0.7mm Crimp Contacts
SVHC
No SVHC (14-Jun-2023)
Product Range
DCF Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate