Print Page
76 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.630 |
| 10+ | $21.170 |
| 25+ | $19.900 |
| 50+ | $18.830 |
| 100+ | $17.950 |
| 250+ | $17.070 |
Price for:Each
Minimum: 1
Multiple: 1
$22.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoBRE.1K.200.NASCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14AN9358
Product Range1K Series
Technical Datasheet
Accessory TypeBlanking Cap with Lanyard
For Use WithLemo 1K-1E Series Fixed Receptacle Connectors
Connector Body MaterialBrass Body
Product Range1K Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Blanking Cap with Lanyard
Connector Body Material
Brass Body
SVHC
To Be Advised
For Use With
Lemo 1K-1E Series Fixed Receptacle Connectors
Product Range
1K Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

