Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | BRA.1B.200.PCSGCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 68C7880 |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.980 |
| 10+ | $14.020 |
| 25+ | $13.180 |
| 50+ | $12.470 |
| 100+ | $11.880 |
| 250+ | $11.300 |
Price for:Each
Minimum: 1
Multiple: 1
$14.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | BRA.1B.200.PCSGCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 68C7880 |
| Technical Datasheet | |
| Accessory Type | Blanking Cap |
| For Use With | Fixed Receptacles and Free Straight Receptacles |
| Connector Body Material | POM (Polyoxymethylene) Body |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Accessory Type | Blanking Cap |
|---|---|
| Connector Body Material | POM (Polyoxymethylene) Body |
| SVHC | No SVHC (14-Jun-2023) |
| For Use With | Fixed Receptacles and Free Straight Receptacles |
|---|---|
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
