Print Page
ABA.00.250.NTL
Connector Adapter, 50 Ohm, LEMO, 1 Positions, Receptacle, BNC Coaxial, 1 Positions, Plug
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | ABA.00.250.NTLCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 70C5898 |
| Your Part Number | |
| Technical Datasheet |
374 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.270 |
| 5+ | $30.310 |
| 10+ | $29.010 |
| 25+ | $27.830 |
| 50+ | $26.420 |
| 100+ | $25.160 |
Price for:Each
Minimum: 1
Multiple: 1
$32.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | ABA.00.250.NTLCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 70C5898 |
| Technical Datasheet | |
| Inter Series Connector A | LEMO |
| Convert From Positions | 1Positions |
| Convert From Gender | Receptacle |
| Inter Series Connector B | BNC Coaxial |
| Convert To Positions | 1Positions |
| Convert To Gender | Plug |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Inter Series Connector A | LEMO |
|---|---|
| Convert From Gender | Receptacle |
| Convert To Positions | 1Positions |
| Product Range | - |
| Convert From Positions | 1Positions |
|---|---|
| Inter Series Connector B | BNC Coaxial |
| Convert To Gender | Plug |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
