Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoLTS 15-NP PRESENTATION KIT
Newark Part No.01P0389
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerLEM
Manufacturer Part NoLTS 15-NP PRESENTATION KIT
Newark Part No.01P0389
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range5V
Supply Voltage Range5V
Measured CurrentAC / DC / Pulsed
Accuracy± 0.2%
Current Sensor TechnologyClosed Loop, Hall Effect
Primary Current15A
Sensor MountingThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
LTS 15-NP PRESENTATION KIT for electronic measurement of currents like DC, AC, plused, mixed, with a galvanic isolation between the primary circuit(high power) and the secondary circuit.
- Closed loop (compensated) multi range current transducer using Hall effect
- Unipolar voltage supply
- Compact design for PCB mounting
- Isolated plastic case recognized according to UL 94-V0
- Incorporated measuring resistance
- Extended measuring range
- Excellent accuracy
- Very good linearity
- Very low temperature drift
- Optimized response time
Applications
Industrial, Power Management, Test & Measurement
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
5V
Accuracy
± 0.2%
Primary Current
15A
Operating Temperature Min
-10°C
Product Range
-
Supply Voltage Range
5V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop, Hall Effect
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate