Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoLES 25-NP
Newark Part No.64AH3807
Product RangeLES Series
Your Part Number
246 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.750 |
| 10+ | $14.880 |
| 25+ | $14.280 |
| 50+ | $13.870 |
| 100+ | $13.160 |
| 250+ | $13.150 |
Price for:Each
Minimum: 1
Multiple: 1
$16.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoLES 25-NP
Newark Part No.64AH3807
Product RangeLES Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range5.25V to 4.75V
Supply Voltage Range5.25V to 4.75V
Measured CurrentAC / DC / Pulsed
Accuracy0.5%
Current Sensor TechnologyClosed Loop Hall Effect
Primary Current25A
Secondary Signal Type2.5V
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeLES Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
5.25V to 4.75V
Accuracy
0.5%
Primary Current
25A
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
5.25V to 4.75V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop Hall Effect
Secondary Signal Type
2.5V
Operating Temperature Min
-40°C
Product Range
LES Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
