Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoIT 205-S ULTRASTABCopy
Newark Part No.99Y8110
Product RangeIT xx5 Series
Your Part Number
No Longer Available
Product Information
ManufacturerLEM
Manufacturer Part NoIT 205-S ULTRASTABCopy
Newark Part No.99Y8110
Product RangeIT xx5 Series
Technical Datasheet
Sensor Output TypePhotocoupler
Supply Voltage Range± 14.25V to ± 15.75V
Supply Voltage Range± 14.25V to ± 15.75V
Measured CurrentAC / DC / Pulsed
Accuracy-
Current Sensor TechnologyClosed Loop
Primary Current200A
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeIT xx5 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Output Type
Photocoupler
Supply Voltage Range
± 14.25V to ± 15.75V
Accuracy
-
Primary Current
200A
Operating Temperature Min
-40°C
Product Range
IT xx5 Series
Supply Voltage Range
± 14.25V to ± 15.75V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
