Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoHOP 1500-SBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM9373
Product RangeHOP Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $337.480 |
| 5+ | $337.470 |
| 10+ | $326.330 |
| 25+ | $315.870 |
| 50+ | $309.550 |
Price for:Each
Minimum: 1
Multiple: 1
$337.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHOP 1500-SBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM9373
Product RangeHOP Series
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range± 12V to 15V
Supply Voltage Range± 12V to 15V
Measured CurrentAC / DC / Pulsed
Accuracy± 2%
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current1.5kA
Secondary Signal Type-4V to 4V
Sensor MountingPanel Mount
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product RangeHOP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Range
± 12V to 15V
Accuracy
± 2%
Primary Current
1.5kA
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
± 12V to 15V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Open Loop Hall Effect
Secondary Signal Type
-4V to 4V
Operating Temperature Min
-10°C
Product Range
HOP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
