Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHO 8-NP/SP33-1000
Newark Part No.99Y7996
Product RangeHO-NP/SP33 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerLEM
Manufacturer Part NoHO 8-NP/SP33-1000
Newark Part No.99Y7996
Product RangeHO-NP/SP33 Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range3.14V to 3.46V
Supply Voltage Range3.14V to 3.46V
Measured CurrentAC / DC / Pulsed
Accuracy± 1%
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current8A
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHO-NP/SP33 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
3.14V to 3.46V
Accuracy
± 1%
Primary Current
8A
Operating Temperature Min
-40°C
Product Range
HO-NP/SP33 Series
Supply Voltage Range
3.14V to 3.46V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Open Loop, Hall Effect
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate