Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoHO 40-NP-0100
Newark Part No.99Y7987
Product RangeHO-NP Series
Your Part Number
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.540 |
| 10+ | $14.410 |
| 25+ | $14.270 |
| 50+ | $14.140 |
| 100+ | $14.000 |
| 250+ | $13.870 |
| 500+ | $13.730 |
Price for:Each
Minimum: 1
Multiple: 1
$14.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHO 40-NP-0100
Newark Part No.99Y7987
Product RangeHO-NP Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range4.5V to 5.5V
Supply Voltage Range4.5V to 5.5V
Measured CurrentAC / DC / Pulsed
Accuracy± 1.5%
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current40A
Secondary Signal Type2.5V
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHO-NP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
HO 40-NP-0100 is a HO-NP series current transducer for the electronic measurement of current: DC, AC, pulsed, with galvanic separation between the primary and the secondary circuit. Typical applications include AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS) and power supplies for welding applications, combiner box, solar inverter on DC side of the inverter (MPPT).
- EN 50178: 1997, IEC 61010-1: 2010, IEC 61326-1: 2012, UL 508: 2010 standards
- Open loop multi-range current transducer, voltage output, factory calibrated
- Single power supply +5V, over-current detect 2.93 × IPN (peak value)
- EEPROM control, galvanic separation between primary and secondary circuit
- Low power consumption, compact design for THT PCB mounting
- Low offset drift, over-drivable Vref, 8mm creepage /clearance, fast response
- Primary nominal rms current is 40A typ at TA = 25°C, UC = +5V, RL = 10kohm
- Current consumption is 19mA typ at TA = 25°C, UC = +5V, RL = 10kohm
- Frequency bandwidth (-3dB) is 350kHz typ at TA = 25°C, UC = +5V, RL = 10kohm
- Ambient operating temperature range from -40 to 105°C
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
4.5V to 5.5V
Accuracy
± 1.5%
Primary Current
40A
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
4.5V to 5.5V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Open Loop, Hall Effect
Secondary Signal Type
2.5V
Operating Temperature Min
-40°C
Product Range
HO-NP Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
