Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoHLSR 32-SM/SP33Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99Y7951
Product RangeHLSR-SM/SP33 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.530 |
Price for:Each
Minimum: 1
Multiple: 1
$8.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHLSR 32-SM/SP33Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99Y7951
Product RangeHLSR-SM/SP33 Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range3.135V to 3.465V
Supply Voltage Range3.135V to 3.465V
Measured CurrentAC / DC / Pulsed
Accuracy± 1%
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current32A
Secondary Signal Type1.65V
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHLSR-SM/SP33 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
HLSR 32-SM/SP33 is a HLSR-SM/SP33 series current transducer for the electronic measurement of currents: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. Typical applications include AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS) and power supplies for welding applications, combiner box, MPPT.
- EN 50178: 1997, IEC 61010-1: 2010, IEC 61326-1: 2012, UL 508: 2010 standards
- Open loop multi-range current transducer, voltage output
- Galvanic separation between primary and secondary, low power consumption
- Compact design for surface mount PCB mounting
- Factory calibrated, high bandwidth, very low loss magnetic core
- Single supply +3.3V, extremely low profile: h = 12mm
- Low foot-print, low offset drift, over-drivable Uref
- Primary nominal RMS current is 32A typ at TA = 25°C, UC = +3.3V, RL = 10kohm
- Current consumption is 19mA typ at TA = 25°C, UC = +3.3V, RL = 10kohm
- Ambient operating temperature range from -40 to 105°C
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
3.135V to 3.465V
Accuracy
± 1%
Primary Current
32A
Sensor Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
3.135V to 3.465V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Open Loop, Hall Effect
Secondary Signal Type
1.65V
Operating Temperature Min
-40°C
Product Range
HLSR-SM/SP33 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
