Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHAS 200-S
Newark Part No.44W8404
Product RangeHAS Series
Your Part Number
Technical Datasheet
188 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.970 |
| 10+ | $31.680 |
| 25+ | $30.490 |
| 50+ | $29.530 |
| 100+ | $28.570 |
| 250+ | $28.570 |
| 500+ | $28.560 |
Price for:Each
Minimum: 1
Multiple: 1
$35.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHAS 200-S
Newark Part No.44W8404
Product RangeHAS Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range-15V to 15V
Supply Voltage Range-15V to 15V
Measured CurrentAC / DC / Pulsed
Accuracy± 1%
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current200A
Secondary Signal Type4V
Sensor MountingPanel Mount
Operating Temperature Min-10°C
Operating Temperature Max80°C
Product RangeHAS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HAS 200-S is a Current Transducer for the electronic measurement of DC, AC, pulsed, with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). Hall effect measuring principle. Low power consumption. Insulated plastic case made of polycarbonate PBT recognized according to UL94V-0. High immunity to external interference.
- Galvanic isolation between primary and secondary circuit
- 3000V Isolation test voltage
- Extended measuring range (3 x I PN)
- Easy mounting
- Small size and space-saving
- Only one design for wide current ratings range
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
-15V to 15V
Accuracy
± 1%
Primary Current
200A
Sensor Mounting
Panel Mount
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
-15V to 15V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Open Loop Hall Effect
Secondary Signal Type
4V
Operating Temperature Min
-10°C
Product Range
HAS Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate