Print Page
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $483.240 |
| 5+ | $483.230 |
| 10+ | $448.670 |
| 25+ | $437.480 |
Price for:Each
Minimum: 1
Multiple: 1
$483.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoDK 20 C10 U
Newark Part No.47AM9157
Product RangeDK Series
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range20VDC to 45VDC
Supply Voltage Range20VDC to 45VDC
Measured CurrentDC
Accuracy± 1%
Current Sensor TechnologySolid-Core
Primary Current5A, 10A, 20A
Secondary Signal Type0VDC to 10VDC
Sensor MountingPanel Mount
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeDK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Range
20VDC to 45VDC
Accuracy
± 1%
Primary Current
5A, 10A, 20A
Sensor Mounting
Panel Mount
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
20VDC to 45VDC
Measured Current
DC
Current Sensor Technology
Solid-Core
Secondary Signal Type
0VDC to 10VDC
Operating Temperature Min
-20°C
Product Range
DK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

