Print Page
DHR 200 C10
Current Transducer, ± 1%, AC/DC, 200A, Analog, 20VDC to 50VDC, -40 to 70°C, DHR-C10 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEM |
|---|---|
| Manufacturer Part No | DHR 200 C10Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 96K8574 |
| Product Range | DHR Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
48 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $262.940 |
| 5+ | $249.540 |
| 10+ | $239.560 |
Price for:Each
Minimum: 1
Multiple: 1
$262.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEM |
|---|---|
| Manufacturer Part No | DHR 200 C10Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 96K8574 |
| Product Range | DHR Series |
| Technical Datasheet | |
| Sensor Output Type | Analog |
| Supply Voltage Range | 20VDC to 50VDC |
| Supply Voltage Range | 20VDC to 50VDC |
| Measured Current | AC / DC |
| Accuracy | ± 1% |
| Current Sensor Technology | Open Loop, Hall Effect |
| Primary Current | 200A |
| Secondary Signal Type | 0V to 10V |
| Sensor Mounting | Panel Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| Product Range | DHR Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The DHR-C10 series panel-mounting AC/DC Current Transducer for the electronic measurement of DC and distorted AC waveform currents with galvanic isolation between the primary circuit (power) and the secondary circuit (measurement). It offers true rms 0 to 10V voltage output.
- VFD and SCR waveforms current measurement
- Isolated plastic case recognized according to UL94V-0
- Large aperture for cable up to 32mm diameter
- High isolation between primary and secondary circuits
- Eliminates insertion loss
- Easy installation
Technical Specifications
| Sensor Output Type | Analog |
|---|---|
| Supply Voltage Range | 20VDC to 50VDC |
| Accuracy | ± 1% |
| Primary Current | 200A |
| Sensor Mounting | Panel Mount |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (25-Jun-2025) |
| Supply Voltage Range | 20VDC to 50VDC |
|---|---|
| Measured Current | AC / DC |
| Current Sensor Technology | Open Loop, Hall Effect |
| Secondary Signal Type | 0V to 10V |
| Operating Temperature Min | -40°C |
| Product Range | DHR Series |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
