Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoCV 3-1000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46AM9012
Product RangeCV3 Series
Your Part Number
1 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $909.860 |
| 5+ | $740.530 |
| 10+ | $737.240 |
| 25+ | $733.940 |
Price for:Each
Minimum: 1
Multiple: 1
$909.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoCV 3-1000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46AM9012
Product RangeCV3 Series
Technical Datasheet
Measured VoltageAC, DC, Pulsed
Supply Voltage Range± 15V
Supply Voltage Range± 15V
Primary Voltage Nom700V
Accuracy± 0.2%
Secondary Signal Type10V
Sensor Output TypeAnalogue
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCV3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Measured Voltage
AC, DC, Pulsed
Supply Voltage Range
± 15V
Accuracy
± 0.2%
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
CV3 Series
Supply Voltage Range
± 15V
Primary Voltage Nom
700V
Secondary Signal Type
10V
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
