Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoCAB 1500-000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.44AM5990
Product RangeCAB1500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $281.620 |
| 5+ | $272.970 |
| 10+ | $261.050 |
| 25+ | $249.090 |
| 50+ | $218.210 |
Price for:Each
Minimum: 1
Multiple: 1
$281.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoCAB 1500-000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.44AM5990
Product RangeCAB1500 Series
Technical Datasheet
Sensor Output TypeDigital - CAN
Supply Voltage Range9V to 16V
Supply Voltage Range9V to 16V
Measured CurrentDC
Accuracy± 0.5%
Current Sensor TechnologyOpen Loop, Flux Gate
Primary Current1.5kA
Secondary Signal Type-
Sensor MountingFlange
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCAB1500 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Digital - CAN
Supply Voltage Range
9V to 16V
Accuracy
± 0.5%
Primary Current
1.5kA
Sensor Mounting
Flange
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
9V to 16V
Measured Current
DC
Current Sensor Technology
Open Loop, Flux Gate
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
CAB1500 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
