Print Page
APR 50 B420L
Current Transducer, Split-Core, AC, 10A/25A/50A, Analog - 4 to 20mA, 12VDC to 24VDC Supply
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEM |
|---|---|
| Manufacturer Part No | APR 50 B420LCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 46AM8939 |
| Product Range | APR Series |
| Your Part Number | |
| Technical Datasheet |
41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $191.180 |
| 5+ | $176.500 |
| 10+ | $168.380 |
| 25+ | $158.550 |
Price for:Each
Minimum: 1
Multiple: 1
$191.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEM |
|---|---|
| Manufacturer Part No | APR 50 B420LCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 46AM8939 |
| Product Range | APR Series |
| Technical Datasheet | |
| Sensor Output Type | Analogue |
| Supply Voltage Range | 12VDC to 24VDC |
| Supply Voltage Range | 12VDC to 24VDC |
| Measured Current | AC |
| Accuracy | ± 1% |
| Current Sensor Technology | Split-Core |
| Primary Current | 10A, 25A, 50A |
| Secondary Signal Type | 4mA to 20mA |
| Sensor Mounting | DIN Rail, Panel |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 60°C |
| Product Range | APR Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Sensor Output Type | Analogue |
|---|---|
| Supply Voltage Range | 12VDC to 24VDC |
| Accuracy | ± 1% |
| Primary Current | 10A, 25A, 50A |
| Sensor Mounting | DIN Rail, Panel |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (25-Jun-2025) |
| Supply Voltage Range | 12VDC to 24VDC |
|---|---|
| Measured Current | AC |
| Current Sensor Technology | Split-Core |
| Secondary Signal Type | 4mA to 20mA |
| Operating Temperature Min | -20°C |
| Product Range | APR Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
