Print Page
Product Information
ManufacturerLEGRIS
Manufacturer Part No3106 04 06
Newark Part No.35M1151
Product Range3106
Technical Datasheet
Fitting TypeStraight Adaptor
Pneumatic Connection-
Operating Pressure Max20bar
Tubing Outer Diameter6mm
Fitting MaterialPolymer
Product Range3106
SVHCTo Be Advised
Technical Specifications
Fitting Type
Straight Adaptor
Operating Pressure Max
20bar
Fitting Material
Polymer
SVHC
To Be Advised
Pneumatic Connection
-
Tubing Outer Diameter
6mm
Product Range
3106
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate