Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerLEGRIS
Manufacturer Part No1025P06 05
Newark Part No.95M4630
Technical Datasheet
External Diameter6mm
Internal Diameter4mm
Tube MaterialNylon (Polyamide)
ColourYellow
Pressure Max40bar
Length25m
Product Range-
SVHCTo Be Advised
Technical Specifications
External Diameter
6mm
Tube Material
Nylon (Polyamide)
Pressure Max
40bar
Product Range
-
Internal Diameter
4mm
Colour
Yellow
Length
25m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
