Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRAND
Manufacturer Part No32032
Newark Part No.25M2450
Your Part Number
Technical Datasheet
181 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $40.280 | $12.700 |
| 5+ | $38.420 | $12.700 |
| 10+ | $36.750 | $12.700 |
| 25+ | $35.270 | $12.700 |
| 50+ | $33.780 | $12.700 |
| 100+ | $32.480 | $12.700 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$12.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND
Manufacturer Part No32032
Newark Part No.25M2450
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length180mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max46mm
Minimum Loop Tensile Strength80N
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
180mm
Cable Bundle Diameter Max
46mm
Cable Tie Type
Standard
SVHC
No SVHC (15-Jun-2015)
Cable Tie Colour
Natural
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
80N
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate