Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoWSPC320BK
Newark Part No.62AC8924
Product RangeWIREMOLD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $155.580 |
| 5+ | $144.690 |
| 10+ | $140.030 |
Price for:Each
Minimum: 1
Multiple: 1
$155.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoWSPC320BK
Newark Part No.62AC8924
Product RangeWIREMOLD Series
Technical Datasheet
Product RangeWIREMOLD Series
Current Rating15A
Voltage Rating VAC-
USB Standard-
No. of USB Ports2 Ports
USB Connector Type-
No. of Outlets3 Outlet
Connector ColourBlack, Grey
Connector MountingPanel Mount
SVHCTo Be Advised
Technical Specifications
Product Range
WIREMOLD Series
Voltage Rating VAC
-
No. of USB Ports
2 Ports
No. of Outlets
3 Outlet
Connector Mounting
Panel Mount
Current Rating
15A
USB Standard
-
USB Connector Type
-
Connector Colour
Black, Grey
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
