Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoV700
Newark Part No.50H7261
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.210 |
| 300+ | $3.070 |
| 600+ | $2.740 |
Price for:1 Foot
Minimum: 100
Multiple: 100
$321.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoV700
Newark Part No.50H7261
Technical Datasheet
External Height - Metric16.7mm
External Width - Metric19.1mm
Length - Metric3.05m
External Height - Imperial0.66"
Raceway / Duct ColorIvory
External Width - Imperial0.75"
Raceway / Duct MaterialSteel
Length - Imperial10ft
Product Range-
SVHCTo Be Advised
Technical Specifications
External Height - Metric
16.7mm
Length - Metric
3.05m
Raceway / Duct Color
Ivory
Raceway / Duct Material
Steel
Product Range
-
External Width - Metric
19.1mm
External Height - Imperial
0.66"
External Width - Imperial
0.75"
Length - Imperial
10ft
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate